845-086-521-503

Heilind Number:EDA845-086-521-503
Manufacturer:EDAC
Manufacturer Number:845-086-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. Its two rows, spaced 0.2 inches apart, and 86 positions allow for efficient data transmission. The copper alloy contacts provide optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range cater to various power needs. With a sleek green design and straight mount orientation, this connector is not only functional but also visually appealing. Upgrade your PCB connections with this essential component.