845-086-521-504

Heilind Number:EDA845-086-521-504
Manufacturer:EDAC
Manufacturer Number:845-086-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-504

Detailed Description

Elevate your PCB connections with our versatile 86-position card edge connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments with an operating temperature range of -40 to 105°C. The two-row design allows for efficient organization and connectivity, with a pitch of .1 inches and row spacing of .2 inches. Each contact is made of high-quality copper alloy, guaranteeing secure and stable transmission of signals. Suitable for a wide range of applications, this connector offers a straight mount orientation, making it easy to install on your PCB. Upgrade your connectivity solutions with this essential component, perfect for demanding industrial and electronic setups.