845-086-521-507

Heilind Number:EDA845-086-521-507
Manufacturer:EDAC
Manufacturer Number:845-086-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows and a total of 86 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it is easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.