845-086-521-508

Heilind Number:EDA845-086-521-508
Manufacturer:EDAC
Manufacturer Number:845-086-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a compact design comprising two rows and 86 positions, it allows for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make it easy to integrate into circuit boards. Trust in this connector for robust and seamless connections in your PCB projects.