845-086-521-512

Heilind Number:EDA845-086-521-512
Manufacturer:EDAC
Manufacturer Number:845-086-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 86 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your electronic projects with this green-colored connector, a must-have in any tech enthusiast's kit.