845-086-521-803

Heilind Number:EDA845-086-521-803
Manufacturer:EDAC
Manufacturer Number:845-086-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 86 positions spread across 2 rows, facilitating efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in diverse operating conditions, with a wide temperature range of -40 to 105°C. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precision and stability. Perfect for green technology applications, this connector is a versatile and essential component for your PCB assembly needs.