845-086-521-804

Heilind Number:EDA845-086-521-804
Manufacturer:EDAC
Manufacturer Number:845-086-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 86 positions across 2 rows, it ensures seamless data transmission in your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless. The copper alloy contact material ensures efficient power delivery, with an amperage rating of 3A. Operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for secure and stable connections in your electronic assemblies.