845-086-521-807

Heilind Number:EDA845-086-521-807
Manufacturer:EDAC
Manufacturer Number:845-086-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-807

Detailed Description

Efficiently connect and power your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable performance. With two rows and 86 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your design. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for seamless electronic projects.