845-086-521-808

Heilind Number:EDA845-086-521-808
Manufacturer:EDAC
Manufacturer Number:845-086-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-521-808

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a pitch of .1 inches, it offers efficient signal transmission with 86 positions for optimal connectivity. The Copper Alloy contact material guarantees reliable performance, even in harsh environments with an operating temperature range of -40 to 105 °C. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your electronic projects with this high-quality connector, a must-have for any tech enthusiast.