845-086-523-201

Heilind Number:EDA845-086-523-201
Manufacturer:EDAC
Manufacturer Number:845-086-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-523-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 86 positions each, it offers ample space for efficient signal transmission. The contact material, made of copper alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this robust and versatile connector.