845-086-523-502

Heilind Number:EDA845-086-523-502
Manufacturer:EDAC
Manufacturer Number:845-086-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-523-502

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 rated Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3 A. Its copper alloy contact material guarantees efficient signal transfer across its 86 positions, organized in 2 rows with a pitch of .1 inches and row spacing of .2 inches. Suitable for a wide range of applications, it offers a straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component, designed for optimal performance and longevity.