845-086-523-512

Heilind Number:EDA845-086-523-512
Manufacturer:EDAC
Manufacturer Number:845-086-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-523-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 86 positions each, it offers ample capacity for your devices. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this connector for dependable and efficient board-to-board connections in your electronics projects.