845-086-523-802

Heilind Number:EDA845-086-523-802
Manufacturer:EDAC
Manufacturer Number:845-086-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-523-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows of 86 positions and a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures secure and reliable connections. The copper alloy contacts provide efficient power transfer, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. The straight mount orientation facilitates easy installation, making it a versatile choice for your PCB connectivity needs.