845-086-523-803

Heilind Number:EDA845-086-523-803
Manufacturer:EDAC
Manufacturer Number:845-086-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-523-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green Board To Board PCB Connector. Designed for precision and durability, it features a double-row layout with 86 positions, allowing for seamless data transfer. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, making it an essential component for any PCB assembly project. Upgrade your connectivity solutions with this versatile connector.