845-086-523-807

Heilind Number:EDA845-086-523-807
Manufacturer:EDAC
Manufacturer Number:845-086-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-523-807

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. Engineered for reliability, it boasts two rows with a pitch of .1 inches and a row spacing of .2 inches, accommodating 86 positions for seamless data transfer. The contact material, made of copper alloy, ensures optimal conductivity for uninterrupted signal flow. With a straight mount orientation, this connector is easy to install on your PCB, offering efficient power delivery with an amperage of 3A. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.