845-086-523-812

Heilind Number:EDA845-086-523-812
Manufacturer:EDAC
Manufacturer Number:845-086-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-523-812

Detailed Description

Enhance your PCB connectivity with this durable and efficient green Board To Board PCB Connector. Designed for optimal performance, it features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and 86 positions, it offers ample space for secure connections. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your setup today and experience seamless data transfer and power distribution.