845-086-524-201

Heilind Number:EDA845-086-524-201
Manufacturer:EDAC
Manufacturer Number:845-086-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-524-201

Detailed Description

Enhance your electronic connections with this high-performance PCB connector in a vibrant green hue. Designed for optimal functionality, it offers a steady amperage of 3A with precision-engineered copper alloy contacts. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments, while the dual-row configuration featuring 86 positions allows for versatile connectivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Trust in its straight mount orientation for secure and stable installation, meeting the highest standards for performance and durability. Elevate your connectivity solutions with this essential component.