845-086-524-212

Heilind Number:EDA845-086-524-212
Manufacturer:EDAC
Manufacturer Number:845-086-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-524-212

Detailed Description

Enhance connectivity with this efficient Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, it not only stands out visually but also offers reliable performance with a 3A amperage rating. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and stability in operation. With two rows and 86 positions, it enables versatile connections on PCBs, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.