845-086-524-502

Heilind Number:EDA845-086-524-502
Manufacturer:EDAC
Manufacturer Number:845-086-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-524-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in sleek green. Designed for seamless integration, this connector offers a reliable amperage of 3A and features UL 94V-0 Diallyl Phthalate housing for enhanced durability. With two rows and 86 positions, it ensures efficient signal transmission with copper alloy contacts. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Explore more in our PCB Connectors collection.