845-086-524-512

Heilind Number:EDA845-086-524-512
Manufacturer:EDAC
Manufacturer Number:845-086-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-524-512

Detailed Description

Enhance your electronics projects with this high-quality Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures both reliability and visual appeal. With two rows of 86 positions each, it offers ample connectivity for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mounting orientation, it's ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your setup. Upgrade your connectivity solutions with this robust and efficient Card Edge Connector.