845-086-524-802

Heilind Number:EDA845-086-524-802
Manufacturer:EDAC
Manufacturer Number:845-086-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-524-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers a reliable amperage of 3 A for seamless power transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures optimal safety and longevity. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, this connector provides a total of 86 contact positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, guaranteeing efficient performance even in challenging environments. Trust in this essential component to streamline your PCB connections with precision and ease.