845-086-524-804

Heilind Number:EDA845-086-524-804
Manufacturer:EDAC
Manufacturer Number:845-086-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-524-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, it features a double-row configuration with 86 positions for seamless data transmission. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal signal integrity. Its straight mount orientation and operating temperature range from -40 to 105 °C make it suitable for various applications. Upgrade your electronics with this essential connector.