845-086-525-201

Heilind Number:EDA845-086-525-201
Manufacturer:EDAC
Manufacturer Number:845-086-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-525-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. With two rows and 86 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation and .1 inch pitch make installation a breeze, while the .2 inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.