845-086-525-208

Heilind Number:EDA845-086-525-208
Manufacturer:EDAC
Manufacturer Number:845-086-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-525-208

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 86 positions with a dual-row layout, perfect for secure and efficient data transmission. The durable housing is made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connectivity. Crafted with copper alloy contacts, it guarantees low impedance and high conductivity. Suitable for a wide range of applications, this connector is a must-have for any PCB assembly project.