845-086-525-502

Heilind Number:EDA845-086-525-502
Manufacturer:EDAC
Manufacturer Number:845-086-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-525-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers secure and precise connections for up to 86 positions. The copper alloy contact material guarantees optimal conductivity, while a straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments, making it an essential component for your PCB assembly projects. Upgrade your connectivity solutions with this efficient and trustworthy connector.