845-086-525-503

Heilind Number:EDA845-086-525-503
Manufacturer:EDAC
Manufacturer Number:845-086-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-525-503

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 86 positions each, it offers ample connectivity options for your electronic projects. The contact material is crafted from Copper Alloy, ensuring reliable and efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for applications requiring precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environmental conditions. Trust in this connector to deliver secure and stable connections for your PCB assemblies.