845-086-525-802

Heilind Number:EDA845-086-525-802
Manufacturer:EDAC
Manufacturer Number:845-086-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-525-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 86 positions spread across 2 rows, allowing for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability. Its copper alloy contact material guarantees efficient conductivity, while the green color adds a touch of visual appeal. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your PCB. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Whether for industrial or consumer electronics, this connector is an essential component for your connectivity needs.