845-086-525-804

Heilind Number:EDA845-086-525-804
Manufacturer:EDAC
Manufacturer Number:845-086-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-525-804

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector guarantees safe and reliable performance. Its copper alloy contact material ensures optimal conductivity, while the 86 positions and 2 rows offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise installation is effortless. The straight mount orientation simplifies setup, and an operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your PCB connections with this essential component.