845-086-525-808

Heilind Number:EDA845-086-525-808
Manufacturer:EDAC
Manufacturer Number:845-086-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-525-808

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 86 positions for optimal signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient PCB mating. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronic projects with this essential connector.