845-086-525-812

Heilind Number:EDA845-086-525-812
Manufacturer:EDAC
Manufacturer Number:845-086-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-525-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers reliable durability for industrial use. Featuring two rows of 86 copper alloy contacts, each with a pitch of .1 inches, it ensures seamless data and power transmission. The straight mount orientation and compact design make it ideal for space-efficient installations. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.