845-086-540-201

Heilind Number:EDA845-086-540-201
Manufacturer:EDAC
Manufacturer Number:845-086-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-540-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durable and reliable operation. With two rows of contact points made of Copper Alloy, each positioned at a .1-inch pitch with .2-inch row spacing, it offers seamless mating for up to 86 positions. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating efficiently in harsh environments, it boasts a wide temperature range of -40 to 105 °C, making it suitable for a variety of applications. Trust in this connector to deliver exceptional performance and streamline your electronic connections.