845-086-540-203

Heilind Number:EDA845-086-540-203
Manufacturer:EDAC
Manufacturer Number:845-086-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-540-203

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 86 positions each, it offers ample connectivity options for your PCB assembly. The contact material, made from Copper Alloy, guarantees efficient signal transfer. Boasting a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your device's performance with this reliable and versatile connector.