845-086-540-212

Heilind Number:EDA845-086-540-212
Manufacturer:EDAC
Manufacturer Number:845-086-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in striking green. Designed for efficiency, it features two rows with a total of 86 positions, allowing for seamless data transfer. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for industrial or commercial use, it offers exceptional performance and longevity. Upgrade your electronic assemblies with this essential component.