845-086-540-502

Heilind Number:EDA845-086-540-502
Manufacturer:EDAC
Manufacturer Number:845-086-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-540-502

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety. Its 86 positions, organized in 2 rows with a pitch of .1 inches, offer ample space for efficient signal transmission. The Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. With a standard straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable, making it a perfect choice for your PCB connectivity needs.