845-086-540-808

Heilind Number:EDA845-086-540-808
Manufacturer:EDAC
Manufacturer Number:845-086-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-540-808

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Its dual-row layout, featuring 86 positions with a pitch of .1 inches, offers ample room for versatile connections, while the straight mount orientation allows for easy installation on PCBs. Engineered with precision, this connector guarantees reliable power transmission, thanks to its copper alloy contact material. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a dependable solution for various applications in the electronic industry. Upgrade your connectivity standards with this essential component.