845-086-541-201

Heilind Number:EDA845-086-541-201
Manufacturer:EDAC
Manufacturer Number:845-086-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-541-201

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, it features dual rows with a total of 86 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. Each contact is made from copper alloy, optimizing conductivity. With a compact pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.