845-086-541-207

Heilind Number:EDA845-086-541-207
Manufacturer:EDAC
Manufacturer Number:845-086-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. With two rows and 86 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise and efficient connections. Designed for straight mounting orientation, it facilitates seamless integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and harsh environments. Upgrade your electronic projects with this essential component.