845-086-541-208

Heilind Number:EDA845-086-541-208
Manufacturer:EDAC
Manufacturer Number:845-086-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-541-208

Detailed Description

Enhance connectivity in your PCB designs with this efficient Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green hue, this connector ensures reliable performance even in demanding environments. With two rows and 86 positions, it offers ample connectivity options, while its copper alloy contact material guarantees secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your designs, and its straight mount orientation adds to its versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your PCB connectivity solutions with this high-quality connector.