845-086-541-502

Heilind Number:EDA845-086-541-502
Manufacturer:EDAC
Manufacturer Number:845-086-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector, featuring 86 positions for seamless data transmission. Designed with precision, it boasts a compact form factor with two rows of contacts, spaced at 0.1 inches with a 0.2-inch row spacing, ensuring efficient signal transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior durability and safety. Its copper alloy contacts guarantee reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.