845-086-541-504

Heilind Number:EDA845-086-541-504
Manufacturer:EDAC
Manufacturer Number:845-086-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-541-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for efficiency and reliability, it features a total of 86 positions across two rows, ensuring seamless data transfer. The connectors are crafted from durable UL 94V-0 Diallyl Phthalate housing material, with Copper Alloy contacts for excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Perfect for intricate electronic assemblies, these connectors are a vital component for any project requiring secure and efficient PCB connections. Upgrade your setup today and experience seamless performance.