845-086-541-508

Heilind Number:EDA845-086-541-508
Manufacturer:EDAC
Manufacturer Number:845-086-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-541-508

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for precise and efficient performance, this connector features 86 positions spread across 2 rows, allowing for seamless data transfer. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers optimal space utilization on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on a DIY project or a professional engineering endeavor, this connector is the perfect choice for achieving seamless and secure board-to-board connections. Elevate your connectivity game with this essential component.