845-086-541-802

Heilind Number:EDA845-086-541-802
Manufacturer:EDAC
Manufacturer Number:845-086-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-541-802

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in diverse environments. With two rows and a total of 86 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation and a pitch of .1 inch facilitate easy installation on your circuit board. Trust in this connector for secure and stable connections, meeting your technological needs with excellence.