845-086-541-803

Heilind Number:EDA845-086-541-803
Manufacturer:EDAC
Manufacturer Number:845-086-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-541-803

Detailed Description

Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance even under harsh conditions. Featuring 86 positions in a compact design with two rows, it offers high-density connectivity for efficient PCB assembly. The .1 inch pitch and .2 inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this high-quality connector.