845-086-541-804

Heilind Number:EDA845-086-541-804
Manufacturer:EDAC
Manufacturer Number:845-086-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of 86 positions each, it offers ample space for secure connections. The contacts, crafted from durable Copper Alloy, ensure reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Its straight mount orientation and precise .1 inch pitch make installation a breeze, while the .2 inch row spacing allows for efficient PCB layout. Upgrade your electronic setups with this essential component, a must-have in any connector toolkit.