845-086-541-807

Heilind Number:EDA845-086-541-807
Manufacturer:EDAC
Manufacturer Number:845-086-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-541-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green board-to-board PCB connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Diallyl Phthalate and boasts 86 positions across two rows, ensuring seamless communication between components. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is both versatile and resilient, making it an essential component for your electronic assembly projects. Elevate your connectivity solutions with this premium card edge connector.