845-086-541-812

Heilind Number:EDA845-086-541-812
Manufacturer:EDAC
Manufacturer Number:845-086-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-541-812

Detailed Description

Enhance your PCB connectivity with our high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a reliable copper alloy contact material and dual rows, it ensures efficient power transfer with an amperage of 3A. The 86 positions, spaced at a pitch of 0.1 inches and row spacing of 0.2 inches, provide ample room for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Choose this straight-mount orientation connector for a dependable solution in your electronic projects.