845-086-542-212

Heilind Number:EDA845-086-542-212
Manufacturer:EDAC
Manufacturer Number:845-086-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-542-212

Detailed Description

Enhance connectivity on your PCB with this two-row Card Edge Connector. Designed for seamless integration, it features 86 positions with a pitch of .1 inches, ensuring reliable performance. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh environments. Crafted with precision, the contact material is Copper Alloy, providing excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and efficient use of space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic connections. Elevate the performance of your devices with this high-quality component.