845-086-542-512

Heilind Number:EDA845-086-542-512
Manufacturer:EDAC
Manufacturer Number:845-086-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-542-512

Detailed Description

Enhance your PCB connections with this high-performance, dual-row board-to-board connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. With a contact material of copper alloy and a pitch of .1 inch, it guarantees reliable conductivity. Boasting 86 positions and a straight mount orientation, it offers ample connectivity options while maintaining a sleek profile. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your setup with this essential component for seamless data transmission and connectivity.