845-086-542-803

Heilind Number:EDA845-086-542-803
Manufacturer:EDAC
Manufacturer Number:845-086-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-542-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, adding a pop of color to your setup. With a straight mount orientation and two rows of 86 positions each, it offers ample connectivity for your PCBs. The copper alloy contact material ensures reliable signal transmission, while the tight pitch of .1 inches and row spacing of .2 inches optimize efficiency in your layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics project. Elevate your connectivity game with this cutting-edge solution.