845-086-542-808

Heilind Number:EDA845-086-542-808
Manufacturer:EDAC
Manufacturer Number:845-086-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-086-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-086-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With two rows and 86 positions, it offers ample connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing allow for secure and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your setup with this straight mount connector for optimal performance.